771-8985/117-303 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-303

Order No.: 45P3436
EAN: 4055143304498
MPN:
771-8985/117-303
Series: WINSTA MIDI
771-8985/117-303 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.1673 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1673 €

Connecting line, 771-8985/117-303, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For providing power to power supply units
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No