771-8985/117-304 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-304

Order No.: 45P3437
EAN: 4055143497794
MPN:
771-8985/117-304
Series: WINSTA MIDI
771-8985/117-304 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-304 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.1673 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.1673 €

Connecting line, 771-8985/117-304, WAGO

The WINSTA MIDI Connecting line rated current 20 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 3 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No