771-8985/117-403 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-403

Order No.: 45P3438
EAN: 4055143497633
MPN:
771-8985/117-403
Series: WINSTA MIDI
771-8985/117-403 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.7369 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7369 €

Connecting line, 771-8985/117-403, WAGO

The WINSTA MIDI Connecting line L coding provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector is useful when specifications repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For supplying power to power supply units
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No