771-8985/117-404 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-404

Order No.: 45P3439
EAN: 4055143497770
MPN:
771-8985/117-404
Series: WINSTA MIDI
771-8985/117-404 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.7369 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7369 €

Connecting line, 771-8985/117-404, WAGO

The WINSTA MIDI Connecting line L coding supports rapid, correct installation. This pluggable installation connector is used when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No