771-8985/117-603 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-603

Order No.: 45P3442
EAN: 4055143497718
MPN:
771-8985/117-603
Series: WINSTA MIDI
771-8985/117-603 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.8642 €

Connecting line, 771-8985/117-603, WAGO

The WINSTA MIDI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No