771-8985/117-803 | WAGO
Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-803
Connecting line, 771-8985/117-803, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. This pluggable installation connector can be used when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- With L coding for use in supplying power to power supply units or small servo motors
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |