771-8985/117-804 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-804

Order No.: 45P3447
EAN: 4055143497916
MPN:
771-8985/117-804
Series: 771
WAGO
771-8985/117-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/117-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.0272 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
51.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0272 €

Connecting line, 771-8985/117-804, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For providing power to power supply units
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No