771-8985/206-603 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-8985/206-603

Order No.: 45P4359
EAN: 4050821117469
MPN:
771-8985/206-603
Series: WINSTA MIDI
771-8985/206-603 WAGO Pre-assembled Connector Systems Image 1
771-8985/206-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €

Connecting line, 771-8985/206-603, WAGO

WINSTA MIDI Connecting line 5-pole. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For supplying power to power supply units
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No