771-8985/207-203 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/207-203

Order No.: 45P4367
EAN: 4050821123156
MPN:
771-8985/207-203
Series: WINSTA MIDI
771-8985/207-203 WAGO Pre-assembled Connector Systems Image 1
771-8985/207-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6108 €

Connecting line, 771-8985/207-203, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for robust loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No