771-8985/207-703 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/207-703

Order No.: 45P4377
EAN: 4050821123200
MPN:
771-8985/207-703
Series: WINSTA MIDI
771-8985/207-703 WAGO Pre-assembled Connector Systems Image 1
771-8985/207-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.4037 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4037 €

Connecting line, 771-8985/207-703, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No