771-8985/207-804 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/207-804

Order No.: 45P4385
EAN: 4050821123293
MPN:
771-8985/207-804
Series: WINSTA MIDI
771-8985/207-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/207-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.7599 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.7599 €

Connecting line, 771-8985/207-804, WAGO

The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No