771-8985/216-603 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-8985/216-603
Connecting line, 771-8985/216-603, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With L coding for supplying power in automation
- Flexible installation to save space
- Rapid, structured electrical installation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | L | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |