771-8985/216-704 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-8985/216-704
Connecting line, 771-8985/216-704, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With L coding for use in supplying power to power supply units or small servo motors
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |