771-8985/216-803 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-8985/216-803

Order No.: 45P4406
EAN: 4055143496506
MPN:
771-8985/216-803
Series: WINSTA MIDI
771-8985/216-803 WAGO Pre-assembled Connector Systems Image 1
771-8985/216-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
40.2934 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.2934 €

Connecting line, 771-8985/216-803, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No