771-8985/217-104 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-104
Connecting line, 771-8985/217-104, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Therefore, it can also be used for high power loads.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- For providing power to power supply units
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |