771-8985/217-203 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-203
Connecting line, 771-8985/217-203, WAGO
The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With L coding for use in supplying power to power supply units or small servo motors
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |