771-8985/217-303 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-303

Order No.: 45P4412
EAN: 4050821123323
MPN:
771-8985/217-303
Series: WINSTA MIDI
771-8985/217-303 WAGO Pre-assembled Connector Systems Image 1
771-8985/217-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1911 €

Connecting line, 771-8985/217-303, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for powerful loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With L coding for supplying power in automation
  • Ready for immediate use
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No