771-8985/217-403 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-403
Connecting line, 771-8985/217-403, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 20 A. Therefore, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- For supplying power to power supply units
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |