771-8985/217-503 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-503

Order No.: 45P4416
EAN: 4050821123347
MPN:
771-8985/217-503
Series: WINSTA MIDI
771-8985/217-503 WAGO Pre-assembled Connector Systems Image 1
771-8985/217-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3065 €

Connecting line, 771-8985/217-503, WAGO

WINSTA MIDI Connecting line with the mechanical coding and color coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. Therefore, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No