771-8985/217-803 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-803

Order No.: 45P4430
EAN: 4055143498371
MPN:
771-8985/217-803
Series: WINSTA MIDI
771-8985/217-803 WAGO Pre-assembled Connector Systems Image 1
771-8985/217-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.0272 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
51.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0272 €

Connecting line, 771-8985/217-803, WAGO

WINSTA MIDI Connecting line L coding. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. As a result, it can also be used for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also reduce installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For providing power to power supply units
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No