771-8992/005-307 | WAGO

Connecting line, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8992/005-307

Order No.: 45P5486
EAN: 4055143370868
MPN:
771-8992/005-307
Series: 771
WAGO
771-8992/005-307 WAGO Pre-assembled Connector Systems Image 1
771-8992/005-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4248 €

Connecting line, 771-8992/005-307, WAGO

Connecting line WINSTA MIDI 2-pole allows you to establish connections according to a huge variety of requirements in next to no time. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No