771-8992/005-405 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8992/005-405

Order No.: 45P5488
EAN: 4055143370547
MPN:
771-8992/005-405
Series: 771
WAGO
771-8992/005-405 WAGO Pre-assembled Connector Systems Image 1
771-8992/005-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2935 €

Connecting line, 771-8992/005-405, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No