771-8992/006-503 | WAGO

Connecting line, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/006-503

Order No.: 45P5514
EAN: 4055143410205
MPN:
771-8992/006-503
Series: 771
WAGO
771-8992/006-503 WAGO Pre-assembled Connector Systems Image 1
771-8992/006-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5069 €

Connecting line, 771-8992/006-503, WAGO

WINSTA MIDI Connecting line rated current 16 A. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No