771-8992/017-101 | WAGO

Connecting line, 1 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/017-101

Order No.: 45P5462
EAN: 4050821120261
MPN:
771-8992/017-101
Series: 771
WAGO
771-8992/017-101 WAGO Pre-assembled Connector Systems Image 1
771-8992/017-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8179 €

Connecting line, 771-8992/017-101, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also cut installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No