771-8992/017-602 | WAGO

Connecting line, 6 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/017-602

Order No.: 45P5473
EAN: 4050821120391
MPN:
771-8992/017-602
Series: 771
WAGO
771-8992/017-602 WAGO Pre-assembled Connector Systems Image 1
771-8992/017-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5279 €

Connecting line, 771-8992/017-602, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. As a result, it can also be used for high power loads.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No