771-8992/105-107 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-107

Order No.: 45P0180
EAN: 4055143493321
MPN:
771-8992/105-107
Series: 771
WAGO
771-8992/105-107 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8667 €

Connecting line, 771-8992/105-107, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • For automation controllers
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No