771-8992/105-305 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-305

Order No.: 45P0448
EAN: 4055143501286
MPN:
771-8992/105-305
Series: 771
WAGO
771-8992/105-305 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Connecting line, 771-8992/105-305, WAGO

The WINSTA MIDI Connecting line B coding. This pluggable installation connector is useful when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No