771-8992/105-307 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-307

Order No.: 45P0182
EAN: 4055143501439
MPN:
771-8992/105-307
Series: 771
WAGO
771-8992/105-307 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Connecting line, 771-8992/105-307, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No