771-8992/105-403 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-403

Order No.: 45P0449
EAN: 4055143522335
MPN:
771-8992/105-403
Series: 771
WAGO
771-8992/105-403 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5204 €

Connecting line, 771-8992/105-403, WAGO

The WINSTA MIDI Connecting line rated current 10 A supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No