771-8992/105-407 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-407

Order No.: 45P0183
EAN: 4055143501422
MPN:
771-8992/105-407
Series: 771
WAGO
771-8992/105-407 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5204 €

Connecting line, 771-8992/105-407, WAGO

The WINSTA MIDI Connecting line 2-pole provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No