771-8992/105-507 | WAGO

Connection line, 5 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-507

Order No.: 45P0184
EAN: 4055143501453
MPN:
771-8992/105-507
Series: 771
WAGO
771-8992/105-507 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

Connecting line, 771-8992/105-507, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No