771-8992/105-707 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 1.0 mm², 771-8992/105-707

Order No.: 45P0186
EAN: 4055143501514
MPN:
771-8992/105-707
Series: 771
WAGO
771-8992/105-707 WAGO Pre-assembled Connector Systems Image 1
771-8992/105-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1622 €

Connecting line, 771-8992/105-707, WAGO

The WINSTA MIDI Connecting line 2-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No