771-8992/106-301 | WAGO
Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-301
Connecting line, 771-8992/106-301, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector is useful when requirements repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for use in many general mains applications
- Flexible installation to save space
- Fast, secure installation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |