771-8992/106-305 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-305

Order No.: 45P0466
EAN: 4050821667131
MPN:
771-8992/106-305
Series: 771
WAGO
771-8992/106-305 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4014 €

Connecting line, 771-8992/106-305, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No