771-8992/106-307 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-307

Order No.: 45P0467
EAN: 4050821667155
MPN:
771-8992/106-307
Series: 771
WAGO
771-8992/106-307 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4014 €

Connecting line, 771-8992/106-307, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in automation of processes, such as lighting technology
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No