771-8992/106-507 | WAGO
Connection line, 5 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-507
Connecting line, 771-8992/106-507, WAGO
The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With B coding for controllers such as sun blinds and lighting fixtures
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |