771-8992/106-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-602

Order No.: 45P0390
EAN: 4055143445337
MPN:
771-8992/106-602
Series: 771
WAGO
771-8992/106-602 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Connecting line, 771-8992/106-602, WAGO

The WINSTA MIDI Connecting line 2-pole. This pluggable installation connector is used when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No