771-8992/106-703 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-703

Order No.: 45P0477
EAN: 4055143487061
MPN:
771-8992/106-703
Series: 771
WAGO
771-8992/106-703 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

Connecting line, 771-8992/106-703, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology, for instance  
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No