771-8992/106-705 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-705

Order No.: 45P0478
EAN: 4055143502634
MPN:
771-8992/106-705
Series: 771
WAGO
771-8992/106-705 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

Connecting line, 771-8992/106-705, WAGO

The WINSTA MIDI Connecting line 2-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in process automation, such as lighting technology
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No