771-8992/106-801 | WAGO

Connection line, 8 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-801

Order No.: 45P0393
EAN: 4055143445405
MPN:
771-8992/106-801
Series: 771
WAGO
771-8992/106-801 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Connecting line, 771-8992/106-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No