771-8992/106-807 | WAGO

Connection line, 8 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-807

Order No.: 45P0482
EAN: 4055143502726
MPN:
771-8992/106-807
Series: 771
WAGO
771-8992/106-807 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1015 €

Connecting line, 771-8992/106-807, WAGO

The WINSTA MIDI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology, for instance
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No