771-8992/107-202 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/107-202

Order No.: 45P0398
EAN: 4055143525473
MPN:
771-8992/107-202
Series: 771
WAGO
771-8992/107-202 WAGO Pre-assembled Connector Systems Image 1
771-8992/107-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9968 €

Connecting line, 771-8992/107-202, WAGO

The WINSTA MIDI Connecting line A coding supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No