771-8992/107-401 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/107-401

Order No.: 45P0401
EAN: 4055143478700
MPN:
771-8992/107-401
Series: 771
WAGO
771-8992/107-401 WAGO Pre-assembled Connector Systems Image 1
771-8992/107-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Connecting line, 771-8992/107-401, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows assembly of solid and fine-stranded conductors. This pluggable installation connector is used when specifications repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No