771-8992/107-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/107-602

Order No.: 45P0406
EAN: 4055143525817
MPN:
771-8992/107-602
Series: 771
WAGO
771-8992/107-602 WAGO Pre-assembled Connector Systems Image 1
771-8992/107-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1253 €

Connecting line, 771-8992/107-602, WAGO

The WINSTA MIDI Connecting line 2-pole provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a large number of applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No