771-8992/107-801 | WAGO

Connection line, 8 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/107-801

Order No.: 45P0409
EAN: 4055143478762
MPN:
771-8992/107-801
Series: 771
WAGO
771-8992/107-801 WAGO Pre-assembled Connector Systems Image 1
771-8992/107-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2074 €

Connecting line, 771-8992/107-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector is used when specifications repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No