771-8992/116-202 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-202

Order No.: 45P0414
EAN: 4055143444989
MPN:
771-8992/116-202
Series: 771
WAGO
771-8992/116-202 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2348 €

Connecting line, 771-8992/116-202, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of uses
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No