771-8992/116-302 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-302

Order No.: 45P0416
EAN: 4055143445412
MPN:
771-8992/116-302
Series: 771
WAGO
771-8992/116-302 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Connecting line, 771-8992/116-302, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. This pluggable installation connector is used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No