771-8992/116-402 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-402

Order No.: 45P0418
EAN: 4055143445443
MPN:
771-8992/116-402
Series: 771
WAGO
771-8992/116-402 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5073 €

Connecting line, 771-8992/116-402, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is useful when requirements repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No