771-8992/117-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/117-602

Order No.: 45P0438
EAN: 4055143479868
MPN:
771-8992/117-602
Series: 771
WAGO
771-8992/117-602 WAGO Pre-assembled Connector Systems Image 1
771-8992/117-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.85 €

Connecting line, 771-8992/117-602, WAGO

The WINSTA MIDI Connecting line rated current 20 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector is used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No