771-8992/117-701 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 2.5 mm², 771-8992/117-701

Order No.: 45P0439
EAN: 4055143479790
MPN:
771-8992/117-701
Series: 771
WAGO
771-8992/117-701 WAGO Pre-assembled Connector Systems Image 1
771-8992/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Connecting line, 771-8992/117-701, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No